text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA04T-I/MC

24AA04 Series 4 Kbit (512 x 8) 5.5 V Surface Mount I2C Serial EEPROM- DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Microchip 24AA04T-I/MC - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,155.00
USD
Quantity
Unit Price
3,300+
$0.35
Product Variant Information section