text.skipToContent text.skipToNavigation

Manufacturer Part #

93AA66B-I/SN

93AA66B Series 4-Kbit (256 x 16) 5.5 V Serial Microwire EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93AA66B-I/SN - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 3MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$271.60
USD
Quantity
Unit Price
100
$0.20
300
$0.197
500
$0.194
2,000
$0.189
3,000+
$0.185
Product Variant Information section