text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24V01A-GTR

FM24V01A Series 128 Kb (16 K × 8) 3.6 V Surface Mount Serial (I2C) F-RAM -SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM24V01A-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 128kb
Interface Type: I2C
Memory Organization: 16K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 1000µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,225.00
USD
Quantity
Unit Price
2,500+
$1.69
Product Variant Information section