text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z18-100PC1

M48Z18 Series 64 Kb (8 K x 8) 5.5 V 100 ns Zeropower® SRAM - PCDIP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48Z18-100PC1 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 100ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z18-100PC1 is a part of M48Z18 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z18 ZEROPOWER® RAM is an 8 K x 8 non-volatile static RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM and powerfail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = power-fail deselect voltage):
    • M48Z18: VCC = 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 8 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,030.40
USD
Quantity
Unit Price
240+
$20.96
Product Variant Information section