text.skipToContent text.skipToNavigation

Manufacturer Part #

23K256T-E/SN

23K256 Series 256-KBit (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23K256T-E/SN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Extended
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,422.00
USD
Quantity
Unit Price
3,300+
$1.34
Product Variant Information section