text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C1024B-20JCN

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 20 ns CMOS Static RAM - SOJ-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C1024B-20JCN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
420
Multiple Of:
21
Total
$1,881.60
USD
Quantity
Unit Price
21
$4.67
42
$4.62
63
$4.58
84
$4.56
105+
$4.48
Product Variant Information section