text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C256A-20TIN

AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C256A-20TIN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 20ns
Temperature Grade: Industrial
Package Style:  TSOP I-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
234
Multiple Of:
234
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.36
USD
Quantity
Unit Price
234+
$3.04
Product Variant Information section