Manufacturer Part #
CY7C1020DV33-10ZSXI
CY7C1020DV33 Series 512 kb (32 K x 16) 3.3 V 10 ns Static RAM TSOP-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon CY7C1020DV33-10ZSXI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Infineon CY7C1020DV33-10ZSXI - Technical Attributes
| Memory Density: | 512kb |
| Memory Organization: | 32K x 16 |
| Number of Words: | 32K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 60mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount