Manufacturer Part #
AS4C64M16D3B-12BIN
AS4C64M16D3 Series 1 Gb (64 M x 16) 800 MHz DDR3 Industrial - FBGA-96
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:190 per Tray Package Style:FBGA-96 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C64M16D3B-12BIN - Product Specification
Alliance Memory AS4C64M16D3B-12BIN - Technical Attributes
Attributes Table
| Memory Type: | SDRAM |
| Memory Density: | 1Gb |
| Supply Voltage-Nom: | 1.425V to 1.575V |
| CAS Latency: | 11 |
| Word Length: | 64Mb |
| Access Time-Max: | 225ps |
| Speed Grade: | 800MHz |
| Operating Temp Range: | -40°C to +95°C |
| Storage Temperature Range: | -55°C to +100°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
190+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
190 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount