text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC024T-I/MS

24LC024 Series 2 Kbit (256 x 8) 2.5 V 400 kHz Surface Mount I²C EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC024T-I/MS - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500+
$0.24
Product Variant Information section