text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC65T-I/SM

24LC65 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC65T-I/SM - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 6V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 24LC65T-I/SM is a 64 Kbit I2C Smart Serial EEPROM, available in surface mount SOIC-8 package.

Features:

  • Voltage Operating Range: 1.8V to 6.0V
  • Peak write current 3 mA at 6.0V
  • Maximum read current 150 µA at 6.0V
  • Standby current 1 µA, typical
  • Industry Standard Two-Wire Bus Protocol I2C™Compatible
  • 8-Byte Page, or Byte modes Available
  • 2 ms Typical Write Cycle Time, Byte or Page
  • 64-Byte Input Cache for Fast Write Loads
  • Up to 8 devices may be connected to the samebus for up to 512K bits total memory
  • Including 100 kHz (1.8V = Vcc < 4.5V) and 400kHz (4.5V = VCC = 6.0V) Compatibility
  • Programmable Block Security Options
  • Programmable Endurance Options
  • Schmitt Trigger, Filtered Inputs for NoiseSuppression
  • Output Slope Control to Eliminate Ground Bounce
  • Self-Timed Erase and Write Cycles
  • Power-on/off Data Protection Circuitry
  • Endurance:
    • 10,000,000 E/W cycles for a High EnduranceBlock
    • 1,000,000 E/W cycles for a StandardEndurance Block
  • Electrostatic Discharge Protection > 4000V
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$2,730.00
USD
Quantity
Unit Price
2,100+
$1.30
Product Variant Information section