text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C04HU4I-GT3

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi CAT24C04HU4I-GT3 - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$846.00
USD
Quantity
Unit Price
3,000+
$0.141
Product Variant Information section