text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV24C256WE-GT3

CAV24C256 Series 256 Kb (32K x 8) 1 MHz 400 ns Memory EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2525
Product Specification Section
onsemi CAV24C256WE-GT3 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 0.4µs
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000+
$0.36