text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C010-70PU

AT27C010 Series 1 M-bit (128 K x 8) 5 V 70 ns OTP EPROM - PDIP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip AT27C010-70PU - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
977
USA:
977
15,548
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.70
USD
Quantity
Unit Price
10
$4.27
20
$4.22
40
$4.17
75
$4.13
150+
$4.04
Product Variant Information section