text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512FLT2I-10Q

MX29GL512 Series 512 Mbit (64 M X 8) 100 ns Parallel Flash Memory - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL512FLT2I-10Q - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8 / 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Features & Applications
The MX29GL512FLT2I-10Q is a 512 Mb NOR Parallel Flash Memory with features of Boot and Uniform Sector architectures, available in surface mount TSOP-56 package.

This Flash memory provides customers with cost-effective, high performance and reliable products that offer low-power consumption, high endurance and reliability.

Features:

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable: 67,108,864 x 8 / 33,554,432 x 16
  • 64KW/128KB uniform sector architecture- 512 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • High Performance
    • Fast access time:100ns (VCC=3.0~3.6V), 110ns (VCC=2.7~3.6V)
    • Page access time:25 ns
    • Fast program time: 11us/word
    • Fast erase time: 0.8s/sector
  • Low Power Consumption
    • Low active read current: 20mA (typical) at 5MHz
    • Low standby current: 60uA (typical)
  • Minimum 100,000 erase/program cycle
  • 20 years data retention

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$16,934.40
USD
Quantity
Unit Price
2
$18.38
4
$18.24
10
$18.05
25
$17.87
40+
$17.64
Product Variant Information section