text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11FAIV10

S29GL01GS 1 Gb (128 M x 8) 3.6 SMT MirrorBit® Eclipse™ Flash - FBGA-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Infineon S29GL01GS11FAIV10 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,708.20
USD
Quantity
Unit Price
180+
$9.49
Product Variant Information section