text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128S90DHI013

NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 90ns 64-Pin FBGA T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL128S90DHI013 - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 8M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Number of Words: 8M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$7,898.00
USD
Quantity
Unit Price
2,200+
$3.59
Product Variant Information section