text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512S10TFI010

S29GL512S Series 512 Mb (32 M x 16) 3.6 V 60 ns SMT Flash Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Infineon S29GL512S10TFI010 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 32M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 32M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,154
USA:
1,154
2,730
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.01
USD
Quantity
Unit Price
1
$6.01
5
$5.96
20
$5.89
40
$5.85
100+
$5.76
Product Variant Information section