text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF040-70-4I-NHE

SST39SF Series 4 Mbit 512 K x 8 5 V Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39SF040-70-4I-NHE - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39SF040-70-4I-NHE is a part of SST39SF Series Multi-Purpose Flash. It comes in 32 pin PLCC package.

The SST39SF040 is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 128 K x8 / 256 K x8 / 512 K x8
  • Single 4.5-5.5 V Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 10 mA (typical)
    • Standby Current: 30 μA (typical)
  • Sector-Erase Capability
    • Uniform 4 KByte sectors
  • Fast Read Access Time:
    • 55 ns
    • 70 ns
  • Latched Address and Data
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bit
    • Data# Polling
  • TTL I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
270
Multiple Of:
30
Total
$693.90
USD
Quantity
Unit Price
270+
$2.57
Product Variant Information section