text.skipToContent text.skipToNavigation

Référence fabricant

SST39VF020-70-4I-NHE

SST39VF Series 2 Mbit 256 K x 8 3 V Multi-Purpose Flash - PLCC-32

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SST39VF020-70-4I-NHE - Caractéristiques techniques
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Style d'emballage :  PLCC-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF020-70-4I-NHE is a part of SST39VF Series Multi-Purpose Flash. It comes in 32 pin PLCC package.

The SST39VF020 is a 256 K x8CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 64K x8 / 128 K x8 / 256 K x8 / 512 K x8
  • Single 2.7-3.6 V Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 5 mA (typical)
    • Standby Current: 1 µA (typical)
  • Sector-Erase Capability
    • Uniform 4 KByte sectors
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Automatic Write Timing: Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bit
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets

View the complete SST39VF Series of Multi-Purpose Flash

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
29 Semaines
Commande minimale :
810
Multiples de :
30
Total 
1 854,90 $
USD
Quantité
Prix unitaire
30
$2.39
60
$2.36
90
$2.35
150
$2.33
300+
$2.29
Product Variant Information section