Manufacturer Part #
SST39VF3202B-70-4I-EKE
SST39VF Series 32 Mbit 2 M x 16 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Package Style:TSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST39VF3202B-70-4I-EKE - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip SST39VF3202B-70-4I-EKE - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 2 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST39VF3202B-70-4I-EKE is a 32 Mbit Multi-Purpose Flash Plus (MPF+) Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount TSOP-48 package.
Features:
- Organized as 2M x16
- Single Voltage Read and Write Operations : 2.7-3.6V
- Superior Reliability
- Endurance: 100,000 Cycles (typical)
- Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz)
- Active Current: 6 mA (typical)
- Standby Current: 4 μA (typical)
- Auto Low Power Mode: 4 μA (typical)
- Hardware Block-Protection/WP# Input Pin
- Top Block-Protection (top 32 KWord)
- Sector-Erase Capability
- Uniform 2 KWord sectors
- Block-Erase Capability
- Uniform 32 KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Security-ID Feature
- SST: 128 bits; User: 128 words
- Fast Read Access Time: 70 ns
- Latched Address and Data
- Fast Erase and Word-Program:
- Sector-Erase Time: 18 ms (typical)
- Block-Erase Time: 18 ms (typical)
- Chip-Erase Time: 35 ms (typical)
- Word-Program Time: 7 μs (typical)
- Automatic Write Timing
- Internal VPP Generation
- End-of-Write Detection
- Toggle Bits
- Data# Polling
- CMOS I/O Compatibility
- JEDEC Standard
- Flash EEPROM Pin Assignments
- All non-Pb (lead-free) devices are RoHS compliant
Applications:
- Bluetooth
- GPS
- Digital TVs
- Digital Media Players, MP3 Players
- WiFi/ WiMAX
- Printers
- Mobile Phones
- Digital Cameras
- Industrial
- Automotive Infotainment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
288+
$3.01
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount