text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF6401B-70-4C-EKE

SST39VF Series 64 Mbit 4 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF6401B-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$680.64
USD
Quantity
Unit Price
4
$7.21
20
$7.13
50
$7.09
200
$7.02
500+
$6.93
Product Variant Information section