text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1006EMI-10GTR

MX25L1006 Series 1 Mb (x1/x2) 3.6 V SMT CMOS Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L1006EMI-10GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 1Mb
Memory Organization: 1 M x 1 / 512 K x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,487.50
USD
Quantity
Unit Price
2,500+
$0.595
Product Variant Information section