text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL640EBXEI-70G

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - LFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL640EBXEI-70G - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Features & Applications

The MX29GL640EBXEI-70G is a 64 Mb single voltage bottom boot flash memory. It is available in LFBGA-48 package.

Features:

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • V I/O voltage must tight with VCC
    • VI/O=VCC=2.7V~3.6V
  • Byte/Word mode switchable
    • 8,388,608 x 8 / 4,194,304 x 16
  • Sector architecture
  • MX29GL640EB: 127 x 32Kword(64KB) + 8 x 4Kword(8KB) boot sector
  • 16-byte/8-word page read buffer
  • 32-byte/16-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1440
Multiple Of:
480
Total
$12,945.60
USD
Quantity
Unit Price
480+
$8.99
Product Variant Information section