text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FS512SAGNFI011

512 Mb SPI multi I/O flash WSON 8x6mm I temp 133 Mhz

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FS512SAGNFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1230
Multiple Of:
82
Total
$5,904.00
USD
Quantity
Unit Price
5
$5.14
20
$5.02
30
$4.98
75
$4.91
125+
$4.80
Product Variant Information section