text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF032B-104V/SM

32MBIT SPI/SQI FLASH, 105C, 2.3V-3.6V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF032B-104V/SM - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Memory Organization: 4 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Extended
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
360
Multiple Of:
90
Total
$846.00
USD
Quantity
Unit Price
360+
$2.35
Product Variant Information section