Manufacturer Part #
MX25R6435FM2IH0
MX25R6435F 64 Mb (x 1/x 2/x 4) 80 MHz 3.6 V SMT Flash Memory - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:92 per Tube Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25R6435FM2IH0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25R6435FM2IH0 - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 80MHz |
| Memory Density: | 64Mb |
| Memory Organization: | 64 M x 1 / 32 M x 2 / 16 M x 4 |
| Supply Voltage-Nom: | 1.65V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.29
25
$1.28
75
$1.26
150
$1.25
400+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount