text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SDPNFI001

S25FL128S Series 3.6 V 128Mb (16 M x 8) Industrial Grade Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL128SDPNFI001 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 66MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
410
Multiple Of:
82
Total
$992.20
USD
Quantity
Unit Price
410+
$2.42
Product Variant Information section