text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11DHV010

S29GL01GS Series 1 Gb (64 M x 16) 110 ns Parallel Nor Flash IC - FBGA-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL01GS11DHV010 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64 M
Word Length: 16b
Supply Current: 55mA
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1300
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,233.00
USD
Quantity
Unit Price
1
$9.88
4
$9.74
15
$9.61
25
$9.56
50+
$9.41
Product Variant Information section