text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C62256-55SINTR

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C62256-55SINTR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The AS6C62256-55SINTR is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in SOIC-28 package.

Features:

  • Access time : 55 ns
  • Low power consumption:
  • Operation current: 15 mA (TYP.), VCC = 3.0 V
  • Standby current: 1μ A (TYP.), VCC = 3.0 V
  • Wide range power supply : 2.7 ~ 5.5 V
  • Fully Compatible with all Competitors 5 V product
  • Fully Compatible with all Competitors 3.3 V product
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5 V (MIN.)
  • Package :
    • 28-pin 600 mil PDIP
    • 28-pin 330 mil SOP
    • 28-pin 8mm x 13.4mm sTSOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,540.00
USD
Quantity
Unit Price
1,000+
$2.54
Product Variant Information section