text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C256A-15JINTR

AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C256A-15JINTR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 15ns
Temperature Grade: Industrial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,140.00
USD
Quantity
Unit Price
1,000+
$2.14
Product Variant Information section