text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C256A-20JIN

AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C256A-20JIN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Industrial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
675
Multiple Of:
25
Total
$1,485.00
USD
Quantity
Unit Price
25
$2.31
50
$2.28
100
$2.26
125
$2.25
375+
$2.20
Product Variant Information section