text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C31024B-12TJCN

AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C31024B-12TJCN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  SOJ-32
Mounting Method: Surface Mount
Features & Applications

The AS7C31024B-12TJCN is a 3.3 V high performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 131,072 words x 8 bits;designed for memory applications where fast data access, low power, and simple interfacing are desired.

Features and Benefits:

  • Industrial and commercial temperatures
  • Organization: 131,072 words x 8 bits
  • High speed
    • 10/12/15/20 ns address access time
    • 5, 6, 7, 8 ns output enable access time
  • Low power consumption: ACTIVE
    • 252 mW / max @ 10 ns
  • Low power consumption: STANDBY
    • 18 mW / max CMOS
  • 6T 0.18u CMOS technology
  • Easy memory expansion with CE1, CE2, OE inputs
  • TTL/LVTTL-compatible, three-state I/O
  • 32-pin JEDEC standard packages
    • 300 mil SOJ
    • 400 mil SOJ
    • 8 × 20mm TSOP 1
    • 8 x 13.4mm sTSOP 1
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
418
Multiple Of:
22
Total
$1,254.00
USD
Quantity
Unit Price
22
$3.14
44
$3.11
66
$3.09
110
$3.06
220+
$3.00
Product Variant Information section