Manufacturer Part #
CY62146ESL-45ZSXI
CY62146ESL Series 4 Mb (256 K x 16) 45 ns SMT Static RAM - TSOP-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2237 | ||||||||||
Infineon CY62146ESL-45ZSXI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject: Change of label affecting dedicated Memory Solutions products: addition of HAL-free markReason:Standardization of labelling for Infineon products. Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio. Deliveries will start with 25.02.2025 to cascade information to Infineon customers with utmost urgency.Intended start of delivery 2025-02-25
Part Status:
Infineon CY62146ESL-45ZSXI - Technical Attributes
| Memory Density: | 4Mb |
| Memory Organization: | 256K x 16 |
| Number of Words: | 256K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 5.5V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Industrial |
| Supply Current: | 20mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount