text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148ESL-55ZAXI

CY62148ESL Series 4-Mbit (512 K × 8) 5.5 V 55 ns Static RAM - STSOP-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CY62148ESL-55ZAXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.40
USD
Quantity
Unit Price
10
$3.04
25
$2.99
50
$2.96
100
$2.93
200+
$2.86
Product Variant Information section