text.skipToContent text.skipToNavigation

Manufacturer Part #

71V424L10PHGI8

IC SRAM 4MBIT 10NS 44TSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V424L10PHGI8 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Number of Words: 512 K
Word Length: 8b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 165mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$10,065.00
USD
Quantity
Unit Price
1,500+
$6.71
Product Variant Information section