Manufacturer Part #
N25S830HAT22IT
N25S830 Series 256 Kb Low Power Serial SRAM (32 K × 8) - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-8 |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi N25S830HAT22IT - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32k x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Speed: | 20MHz |
| Package Style: | TSSOP-8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8