Manufacturer Part #
NC7SP08L6X
AND Gate IC 1 Channel 6-MicroPak
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:UFDFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7SP08L6X - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.9V to 3.6V |
| Power Dissipation: | 332mW |
| Propagation Delay: | 46.3ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2pF |
| No of Inputs: | 2 |
| High Level Output Current: | 2.6mA |
| Low Level Output Current: | 2.6mA |
| No of Pins: | 2 |
| Quiescent Current: | 0.9µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | UFDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0676
10,000
$0.0665
15,000
$0.0659
25,000
$0.0651
50,000+
$0.0635
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UFDFN-6
Mounting Method:
Surface Mount