text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393222-0

V23061A1005A302=MINISTARKSTROM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 2-1393222-0 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 18.4mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 652Ω
Switching Voltage: 400V
Rated Power: 221mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,770.00
USD
Quantity
Unit Price
20
$2.90
40
$2.87
80
$2.84
100
$2.83
300+
$2.77
Product Variant Information section