Manufacturer Part #
8-968975-2
MCP2.8 GEH ASSY 21P
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-968975-2 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Pin or Socket: | Socket |
| Contact Termination: | Crimp Terminal |
| Color: | Grey |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
900
$0.815
1,800+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
900 per Box
Mounting Method:
Cable Mount