Manufacturer Part #
CEP-2202A
CEP Series 85dB @ 30 cm 12 V 3 kHz Through Hole Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CEP-2202A - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 85dB |
| Rated Voltage: | 3V to 20V |
| Frequency: | 3kHz |
| Current Rating: | 11mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +95°C |
| Termination Style: | PC Pin |
| Dimension: | H 16.5mm x D 24.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
250
$2.09
500
$2.07
750
$2.06
1,000+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole