text.skipToContent text.skipToNavigation

Manufacturer Part #

160BXW330MEFR16X30

BXW SERIES RADIAL 160V 330uF 16X30MM LS=7.5MM 105C 10000HRS

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 160BXW330MEFR16X30 - Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.4A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Dimension: H  32mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
200
Total
$314.00
USD
Quantity
Unit Price
200
$0.80
400
$0.785
600
$0.78
1,000
$0.77
2,000+
$0.75
Product Variant Information section