text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEV33M6.3X5.5

SEV Series 33 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 35SEV33M6.3X5.5 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 33µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
1,000
$0.0645
2,000
$0.0633
3,000
$0.0626
5,000
$0.0618
10,000
$0.0599
15,000
$0.0614
25,000+
$0.0599
Product Variant Information section