Manufacturer Part #
35TXV100M8X10.5
TXV Series 35 V 100 uF 125 °C Ø 8 x 10.5 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 35TXV100M8X10.5 - Technical Attributes
Attributes Table
| Series: | TXV |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 220mA |
| ESR (Equivalent Series Resistance): | 300mΩ |
| Lead Spacing: | 3.1mm |
| Operating Temp-Max: | 125°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 35µA |
| Dimension: | L 10.5mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.177
1,500
$0.173
2,500
$0.171
5,000
$0.169
10,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel