text.skipToContent text.skipToNavigation

Manufacturer Part #

35TZV47M6.3X6.1

TZV Series 47 µF 20% 35V 250 mA SMD Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 35TZV47M6.3X6.1 - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.0992
Product Variant Information section