text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLH1800MEFC12.5X35

ZLH Series 35 V 1800 F 12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 35ZLH1800MEFC12.5X35 - Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.57A
Impedance: 12mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Dimension: H  35mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
600
$0.475
1,200
$0.465
1,800
$0.46
3,000+
$0.45
Product Variant Information section