text.skipToContent text.skipToNavigation

Manufacturer Part #

400BXC6R8MEFCT810X16

BXC Series 400 V 6.8 uF 10 x 16 mm LS=5 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 400BXC6R8MEFCT810X16 - Technical Attributes
Attributes Table
Series: BXC
Type: Radial
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 280mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$198.00
USD
Quantity
Unit Price
500
$0.198
1,500
$0.194
2,000
$0.193
5,000
$0.19
7,500+
$0.186
Product Variant Information section