Manufacturer Part #
63MXG2700MEFCSN22X30
MXG series 63V 2700uF 105'C 22x30mm LS=10mm Snap in Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Rubycon 63MXG2700MEFCSN22X30 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 63MXG2700MEFCSN22X30 - Technical Attributes
Attributes Table
| Series: | MXG |
| Type: | Can - Snap-In |
| Capacitance: | 2700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.11A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 22mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
197
USA:
197
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$1.01
400
$0.99
600
$0.98
800
$0.97
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Mount