Manufacturer Part #
63YXF100MEFCT810X12.5
YXF SERIES 105 degrees, Long Life, Low impedance 63V 100uf Pitch 5mm Ammo Pk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 63YXF100MEFCT810X12.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
01/29/2025
Details and Download
Part Status:
Obsolete
Obsolete
Rubycon 63YXF100MEFCT810X12.5 - Technical Attributes
Attributes Table
| Series: | YXF |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 300mA |
| Impedance: | 430mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.09% |
| Dimension: | H 12.5mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.129
1,500
$0.126
2,500
$0.125
7,500
$0.122
12,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole