text.skipToContent text.skipToNavigation

Manufacturer Part #

672D687F015EK5D

672D Series 15 V 680 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 672D687F015EK5D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 680µF
Rated Voltage: 15V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,591.20
USD
Quantity
Unit Price
240+
$6.63
Product Variant Information section